Eaton KRP-C-2400SP

Electric Fuse, Time Delay Blow, 2400A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 8,328.51
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton KRP-C-2400SP.

IHS

Datasheet4 pagine10 anni fa

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Parti correlate

Fuse Class L Slow Blow Acting 3000A 600V Bolt Screw 127.76 X 95.25mm Glass Melamine CSA/UL
Electric Fuse, Time Delay Blow, 2500A, 600VAC, 300VDC, 300000A (IR), Inline/holder
LittelfuseKLLU3000X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 3000A, 600V AC, Non-Indicating
LittelfuseKLLU2500X
UL Class Fuse, KLLU Series, Time-Delay, 2500A, 600V AC, Non-Indicating
Fuse Class L Slow Blow Acting 2000A 600V Bolt Tap 89.66 X 95.25mm Glass Melamine CSA/UL
LittelfuseKLLU1800X
UL Class Fuse, KLLU Series, Time-Delay, 1800A, 600V AC, 200kA at 600V AC, 20kA at 300V DC

Descrizioni

Descrizioni di Eaton KRP-C-2400SP fornite dai suoi distributori.

Electric Fuse, Time Delay Blow, 2400A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE CLASS L SLOW BLOW CARTRIDGE BLADE HOLDER MNT KNIFE BLADE TERM 600VAC 2.4KA
Fuse Class L 2400A 600V Slow Blow 2-Pin Screw Bolt
Class-L Time Delay Fuse 2400A 300kA IR
low-peak, time delay class L - 600V 2400 Amps
Low-Peak Time-Delay 300K |Eaton Bussmann KRP-C-2400SP
FUSE CRTRDGE 2.4KA 600VAC/300VDC

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN