Eaton FWC-32A10F

Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
$ 46.2
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton FWC-32A10F.

IHS

Datasheet82 pagine8 anni fa
Datasheet2 pagine17 anni fa

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

ARCEL Power Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-21.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonKTK-40
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series

Descrizioni

Descrizioni di Eaton FWC-32A10F fornite dai suoi distributori.

Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
FWC Series Fast-Acting 600 V 32 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
Electric Fuse, 32A, 600VAC, 400VDC, 200000A (IR), Inline/holder
Fuse Midget 32A 600V Holder Cartridge 10 X 38mm
Semiconductor Fuse, 32A, Fast-Acting, 600V AC, Cylindrical
32Amp 600V Ac Ferrule 10 X 38Mm Rohs Compliant: No |Eaton Bussmann FWC-32A10F
Eaton , Bussmann, 32A, 600V , 10 x 38mm, F
Specialty Fuses 600V 32Arms Semiconductor
Eaton Bussmann FWC32A10F - FWC32A10F
High Speed Fuses - Ferrule Fuses
32A 600VAC UL FERRULE 10 X 38M
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • FWC32A10F