Eaton / Cutler Hammer WMZS1C15

Circuit Breaker, 1-P, 15A/480V, C, 480Y/277VAC, UL1077 Recognized, 10KAIC@480V, DIN Mount
$ 21
Scheda dati

Prezzo e stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WMZS1C1501Bulk
17h

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton / Cutler Hammer WMZS1C15.

RS (Formerly Allied Electronics)

Datasheet16 pagine14 anni fa

element14

Parti correlate

ABB ControlS201U-K16
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 16A, 10KA, 240VAC, UL489
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC

Descrizioni

Descrizioni di Eaton / Cutler Hammer WMZS1C15 fornite dai suoi distributori.

Circuit Breaker, 1-P, 15A/480V, C, 480Y/277VAC, UL1077 Recognized, 10KAIC@480V, DIN Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 15A; Product Range:-; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
CIRCUIT BREAKER, THERMAL MAG, 1P, 15A; Voltage Rating VDC:48V; Voltage Rating VAC:277V; Current Rating:15A; No. of Poles:1; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:WMZS; Tripping Characteristic:C

Alias del produttore

Eaton / Cutler Hammer ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton / Cutler Hammer può anche essere conosciuto con i seguenti nomi:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE