Cornell Dubilier CGS913U016V4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 39.74
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier CGS913U016V4C.

Electro Sonic

Datasheet8 pagine4 anni fa
Datasheet8 pagine5 anni fa
Datasheet8 pagine6 anni fa

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

Cornell DubilierCGS943U010V4C
Aluminum Electrolytic Capacitors - Screw Terminal 94000uF 10V-10+75%
United Chemi-ConE36D630HPN823MDA5M
Cap Aluminum Lytic 82000uF 63V 20%( 63.5 X 105mm) Screw Terminal 0.0068 Ohm 15600mA 2000h 85C
United Chemi-ConE32D500HPN104MDA5M
Cap Aluminum Lytic 0.1F 50V 20%( 63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105C
United Chemi-ConE36D250HLS104MC79M
SERIES: 36D; VOLT: 25; CAP: 100000; DIA X LENGTH: 50X79; PACKAGING: LG
NichiconLNT1C104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 16V 100000muF ±20% 2.008Dia 51.00mm
NichiconLNT1V104MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount

Descrizioni

Descrizioni di Cornell Dubilier CGS913U016V4C fornite dai suoi distributori.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 91000uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Screw Terminal 91 mF 110/125Vac | Cornell-Dubilier CGS913U016V4C
Aluminum Electrolytic Capacitor 91000Uf, 16V, +75, -10%, Screw; Capacitance:91000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.009Ohmrohs Compliant: Yes |Cornell Dubilier CGS913U016V4C

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor