Cornell Dubilier CGS422U075R4C

Cap Aluminum 4200uF 75V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.023 Ohm 7400mA 85°C
$ 39.229
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier CGS422U075R4C.

Electro Sonic

Datasheet8 pagine4 anni fa
Datasheet8 pagine5 anni fa

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Cronologia dell'inventario

Trend di 3 mesi:
+1488%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

Cornell DubilierCGS422U040R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS432U050R4C
Cap Aluminum 4300uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
Cornell DubilierCG432U050R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D3B1HPN392MDA5M
Cap Aluminum Lytic 3900uF 315V 20%( 63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85C
NichiconLNY2G392MSEG
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 3900muF ±20% 2.500Dia 63.50mm
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG

Descrizioni

Descrizioni di Cornell Dubilier CGS422U075R4C fornite dai suoi distributori.

Cap Aluminum 4200uF 75V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.023 Ohm 7400mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 4200uF, Chassis Mount
Capacitor; Al;4200uF;High Cap. Computer Grade;Screw;-10%;+75%;75VDC;95Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:4200µF; Voltage Rating:75VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4200UF, 75V, SCREW; Capacitance:4200µF; Capacitance Tolerance:+75, -10%; Voltage Rating:75V; ESR:0.023ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor