Cornell Dubilier CGS104U030X5L

Capacitor; Al Electrolytic; 100000uF; 30VDC; -10%; +75%; 3In. Dia; 40VDC; 22.4A
$ 87.902
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier CGS104U030X5L.

Electro Sonic

Datasheet8 pagine4 anni fa
Datasheet8 pagine5 anni fa

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

Cornell DubilierCGS923U025X5C
Aluminum Electrolytic Capacitors - Screw Terminal 92000uF 25V-10+75%
Cornell DubilierCGS943U010V4C
Aluminum Electrolytic Capacitors - Screw Terminal 94000uF 10V-10+75%
Cornell DubilierCGS114U010W3L
Aluminum Electrolytic Capacitors - Screw Terminal 110000uF 10V-10+75%
United Chemi-ConE36D630HPN104MDB7M
SERIES: U36D; VOLT: 63; CAP: 100000; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D350LPN104TDA5M
36D SERIES 35V 100,000uF 63X104MM 85'C SCREW TYPE ALUMINUM ELECTROLYTIC CAP
United Chemi-ConE36D750CPN114UEE3M
SERIES: U36D; VOLT: 75; CAP: 110000; DIA X LENGTH: 76X143; PACKAGING: LG

Descrizioni

Descrizioni di Cornell Dubilier CGS104U030X5L fornite dai suoi distributori.

Capacitor; Al Electrolytic;100000uF;30VDC;-10%;+75%;3In. Dia;40VDC;22.4A
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 30V 100000muF -10% +75% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 100000uF, Chassis Mount
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:100000µF; Voltage Rating:30VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X5L; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 0.1F, 30V, SCREW; Capacitance:100000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:30V; ESR:0.008ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:143mm; Diameter:76.2mm; Capacitor Case Style:Can

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor