Cornell Dubilier 380LX393M025A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 39000muF ±20% 1.378Dia 35.00mm
$ 4.379
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX393M025A452.

IHS

Datasheet12 pagine3 anni fa

Sager Electronics

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-4.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

PanasonicECO-S1CP393DA
Cap Aluminum 39000uF 16V 20% (30 X 45mm) Snap-In 10mm 0.021 Ohm 6940mA 3000h 85°C Bulk
United Chemi-ConESMH160VSN393MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF
Cornell Dubilier381LX393M010K042
Cap Aluminum Lytic 39000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.025 Ohm 3700mA 3000h 105°C
NichiconLLS1C393MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
NichiconLGU1C393MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
NichiconLGU1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.181Dia 30.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LX393M025A452 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 39000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 39000uF 25V 20% (35 X 45mm) Snap-In 10mm 0.02 Ohm 7400mA 3000h 85C
380LX Series 39000 uF 25 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 39000uF 25V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:39000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor