Cornell Dubilier 380LX182M200A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
$ 11.66
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX182M200A452.

Newark

Datasheet7 pagine25 anni fa

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Cornell DubilierSLPX182M160E4P3
Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 0.111 Ohm 4310mA 3000h 85C
Cornell DubilierSLP182M160E9P3
Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 105C
KYOCERA AVXLLS2E182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
United Chemi-ConESMM201VSN182MA40S
SMM Series 200 V 1800 uF Ø35x40mm ±20% Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1800muF ±20% 1.378Dia 35.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LX182M200A452 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 1800uF 200V 20% | Cornell-Dubilier 380LX182M200A452
Cap Aluminum Lytic 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.111 Ohm 4.3A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf 200V 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.12Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier 380LX182M200A452
CAPACITOR ALUM ELEC 1800UF 200V ± 20%, S; CAPACITOR ALUM ELEC 1800UF 200V SNAP-IN; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:1000 hours @ 85°C; Height:45mm; Diameter:35mm; Capacitor Case Style:CAN

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor