Eaton KLU-2500

Electric Fuse, Time Delay Blow, 2500A, 600VAC, 200000A (IR), Inline/holder
$ 6,059.19
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton KLU-2500.

Sager Electronics

Datasheet3 pagine0 anni fa

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4BKN/65 AR UR - 170M7084
Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4GKN/65 AR - 170M7124
Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4BN/65 AR - 170M7064
LittelfuseKLPC3000X
UL Class Fuse, L Class, KLPC Series, Time-Delay, 3000A, 600V AC, Non-Indicating
LittelfuseKLLU3000X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 3000A, 600V AC, Non-Indicating
Electric Fuse, Very Fast Blow, 1800A, 650VAC, 200000A (IR), Inline/holder

Descrizioni

Descrizioni di Eaton KLU-2500 fornite dai suoi distributori.

Electric Fuse, Time Delay Blow, 2500A, 600VAC, 200000A (IR), Inline/holder
Fuse Class L 2500A 600V Slow Blow 2-Pin Tap Bolt
Eaton Bussmann Low Voltage N.American LIMITRON TIME DELAY FUSE - KLU-2500
Industrial & Electrical Fuses 600V 2500A Time Delay Class L
FUSE CARTRIDGE 2.5KA 600VAC CYL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
KLU-2500, EATON BUSSMAN ELECTRICAL
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KLU-2500 Fuse, L, KLU, 2500A, 600VAC, Melamine. More details: Fuse, 2500 Fuse Amps, Nonindicating, KLU Series, Voltage Rating 600VAC, Fast Acting, Class L, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 10-3/4 In., Diameter 5 In., Functionally Equal To Ferraz/Gould A4BY, Littlefuse KLLU, Standards CE/UL-248-10 Guide JDDZ/CSA Class 1422-02

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KLU2500