Eaton JM60200-3CR

JM60200-3CR Cooper Bussmann 200 amp class J fuse holder 600V - 3 pol
$ 1,270.8
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton JM60200-3CR.

Electro Sonic

Datasheet12 pagine12 anni fa

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Introduction Date2019-05-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descrizioni

Descrizioni di Eaton JM60200-3CR fornite dai suoi distributori.

JM60200-3CR Cooper Bussmann 200 amp class J fuse holder 600V - 3 pol
Fuse Block Class J Fuse 600VAC 200 A 3P Reinforced Spring Clip Thermoplastic Box Lug
Fuse Holder 200AMP CLASS J FUSE HDR600 V-3 POLE
Modular Fuse Holder, 200A, 600V, Box Lug; Fuse Holder Type:Modular Fuse Holder; Fuse Current:200A; Fuse Size Held:Class J; Holder Terminals:Box Lug; No. Of Fuses:3Fuses; Product Range:Jm Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann JM60200-3CR
Bussmann JM60200-3CR Fuse Block. Bussmann Fuse Block, 600 VAC, 110 to 200 A, 3 Poles, Class: J, 1 to 3/0 AWG, 6 to 2 AWG, 1 AWG to 200 kcmil Wire, Hole Mount, -40 to 120 deg C, For Use With: Knife Blade Cartridge Fuse, Thermoplastic, 7.3 in L x 7.9 in W x 3.8 in H. Additional Description: BUSS-JM60200-3CR 200 amp class J fuse holder 600V 3 pole 3 pol. Catalog Description: Eaton Bussmann series JM modular fuse block, CR, 110-200 A, Three-pole, Class J, 200 kA, Knife blade end x knife blade end, 200 kAIC, 600 V.
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • JM602003CR