Eaton FWP-400A

Semiconductor Fuse, FWP-A Series, 400A, Fast-Acting, 700V AC, Bolt-On
$ 477.621
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton FWP-400A.

IHS

Datasheet6 pagine4 anni fa
Datasheet3 pagine17 anni fa

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-91.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton Bussmann High Speed Square Body FUSE 450A 690V 1*FKE/78 AR UC - 170M3670
LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S500.X
Electric Fuse, Very Fast Blow, 500A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descrizioni

Descrizioni di Eaton FWP-400A fornite dai suoi distributori.

Semiconductor Fuse, FWP-A Series, 400A, Fast-Acting, 700V AC, Bolt-On
FUSE, 400A, 700V, BLADE, FAST ACTING; Product Range:FWP Series; Fuse Current:400A; Blow Characteristic:Fast Acting; Fuse Size Metric:50.8mm x 72.13mm; Fuse Size Imperial:2" x 2.84"; Voltage Rating VDC:700VDC; Voltage Rating:700VDC RoHS Compliant: Yes
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • FWP400A