Cinch Connectivity Solutions MD801-007-16NF13-37SD

Miniature D38999 Circular Connec
$ 140.338

Prezzo e stock

Descrizioni

Descrizioni di Cinch Connectivity Solutions MD801-007-16NF13-37SD fornite dai suoi distributori.

MINIATURE D38999 CIRCULAR CONNEC
Mil Spec Cir Conn, Plug, 13-37, Crimp; Military Specification:Mil-Dtl-38999 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: No |Cinch Connectivity Solutions MD801-007-16NF13-37SD

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL