Cinch Connectivity Solutions C48-10R22-12P6-406

Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions C48-10R22-12P6-406.

Newark

Datasheet21 pagine23 anni fa

Parti correlate

AmphenolPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02E-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3112E14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
AmphenolPT02A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
AmphenolPT02E-14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descrizioni

Descrizioni di Cinch Connectivity Solutions C48-10R22-12P6-406 fornite dai suoi distributori.

Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
CIRCULAR, SIZE 22, 12WAY, PIN (L/C); Product Range: C48 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bay
Circular Connector, Receptacle, Size 22, 12 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:12; Contacto, Género:Pin; Conector, Montaje:Brida; Disposición De Insercción:22-12 |Cinch Connectivity Solutions C48-10R22-12P6-406

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL