Cinch Connectivity Solutions C48-00R12-12P7-106

Circular Connector, Mil-C-26500 Series, Receptacle, 12, Pin, Crimp, Panel Mount
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions C48-00R12-12P7-106.

Farnell

Datasheet21 pagine23 anni fa

Parti correlate

Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

Descrizioni

Descrizioni di Cinch Connectivity Solutions C48-00R12-12P7-106 fornite dai suoi distributori.

Circular Connector, Mil-C-26500 Series, Receptacle, 12, Pin, Crimp, Panel Mount
Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
CONN RCPT HSNG MALE 12POS PNL MT
CIRCULAR, SIZE 12, 12WAY, PIN; Product Range:C48 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:12-12; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Non-conductive Black Anodise; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:7; Service Class:Environmentally Sealed; Equivalent Military Specification:MIL-DTL-26500 Series; SVHC:No SVHC (15-Jan-2018); Approval Category:MIL-C-26500

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL