Cinch Connectivity Solutions C0909A10-20S9-402

Conn Plug Fmale 2POS Gold Crimp
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions C0909A10-20S9-402.

Parti correlate

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
AmphenolPT08CP-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
AmphenolPT06CP-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceM83723/78R10208
Conn MIL-C-83723 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceD38999/26MB2SC
MIL Series Connector, 2 Contact(s), Composite, Female, Solder Terminal, Plug

Descrizioni

Descrizioni di Cinch Connectivity Solutions C0909A10-20S9-402 fornite dai suoi distributori.

CONN PLUG FMALE 2POS GOLD CRIMP
CIRCULAR, SIZE 10, 20WAY, SKT; Connector Type:Circular Military; Series:C48 Omega; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-20; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-C-26500
Circular, Plug, 10-20S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions C0909A10-20S9-402

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • C0909A10-20S9--402