Cinch Connectivity Solutions BACC63BP22C12S9H

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions BACC63BP22C12S9H.

Newark

Datasheet21 pagine23 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
AMPHENOL D38999/26WD97BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 12
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol AerospaceM83723/87W1212N
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port , WITH contacts
Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di Cinch Connectivity Solutions BACC63BP22C12S9H fornite dai suoi distributori.

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
CIRCULAR, SIZE 22, 12WAY, SKT (L/C); Product Range: BACC63 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threa
Circular Connector, Plug, Size 22, 12 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:12; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:22-12 |Cinch Connectivity Solutions BACC63BP22C12S9H

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL