Cinch Connectivity Solutions 142-0721-881

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
$ 3.883
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions 142-0721-881.

IHS

Datasheet3 pagine24 anni fa
Datasheet1 pagina23 anni fa
Datasheet1 pagina21 anni fa

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-37.33%

Modelli CAD

Scarica il simbolo Cinch Connectivity Solutions 142-0721-881, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132106
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
TE Connectivity1-1478931-0
RF Connectors / Coaxial Connectors SMA PNL JK DS 4/FLNG RG405 GS
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF132322
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Beryllium Copper
Amphenol RF132289RP
Amphenol RF 132289RP RF RP-SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
Amphenol RF132255-11
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
RF connectors / coaxial connectors; MOLEX; 73251-2120; 50 Ohm; Edge; Straight; Solder
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
Cinch Connectivity Solutions142-0701-851
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Cinch Connectivity Solutions142-0711-821
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Cinch Connectivity Solutions142-0711-811
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack

Descrizioni

Descrizioni di Cinch Connectivity Solutions 142-0721-881 fornite dai suoi distributori.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel Stock
SMA Jack, Surface Mount End Launch, Round Contact | Johnson-Cinch Connectivity Solutions 142-0721-881
CONN SMA JACK STR 50OHM EDGE MNT
SMA Connectors SMT END MT JCK GLD
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 142-0721-881.