Cinch Connectivity Solutions 108-0910-001

Right-angle Dual Port D-Sub Connector
$ 0.875
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions 108-0910-001.

element14 APAC

Datasheet1 pagina16 anni fa
Datasheet1 pagina24 anni fa

IHS

_legacy Avnet

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-26.46%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0
TE Connectivity292254-2
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Male-Male

Descrizioni

Descrizioni di Cinch Connectivity Solutions 108-0910-001 fornite dai suoi distributori.

Right-angle Dual Port D-Sub Connector
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
Panel Mount Banana Jack, 15A, Solder, Blue
Banana and Tip Connectors - Jacks, Plugs
Cinch 4 mm, , 3500V, 15A, , 23.83mm
EFJ108-0910-001ELECT. CIRCUIT HARDWARE
EFJ ELECT CRCT HARDWARE;25-MOQ
BANANA JACK, 15A, SOLDER, BLUE; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:15A; Voltage Rating:7kV; Contact Plating:Tin Plated Contacts; Connector Colour:Blue; Contact Material:Brass; Contact Termination Type:Solder

Alias del produttore

Cinch Connectivity Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions può anche essere conosciuto con i seguenti nomi:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 108-0910-001.