Carling Technologies TIGA50-6S-BL-NBL

Rectangular Black SPST Rocker Switch On-Off 15 A @ 125 V ac 21.08mm 36.83mm
$ 5.036
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies TIGA50-6S-BL-NBL.

Sager Electronics

Datasheet8 pagine9 anni fa

IHS

Master Electronics

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Carling TechnologiesLTILA50-6S-BL-RC-NBL/125N
Rocker Switch,STRAIGHT,SPDT,ON-OFF,SOLDER Terminal,ROCKER RoHS Compliant: Yes
NKK SwitchesJWL11RA1A
Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWL11RA2A
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 72VDC 25000Cycle
NKK SwitchesJWL11BA1A-A
Rocker Switch, SPST, On-off, Latched, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
TE Connectivity / AMP1-1571076-4
Switch Rocker ON OFF SPST Solder LugCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray

Descrizioni

Descrizioni di Carling Technologies TIGA50-6S-BL-NBL fornite dai suoi distributori.

Rectangular Black SPST Rocker Switch On-Off 15 A @ 125 V ac 21.08mm 36.83mm
Switch Rocker ON None OFF SPST Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Switch, Rocker, Dpst, 15A, 250V, Black; Illumination:non Illuminated; Contact Configuration:spst; Switch Operation:on-None-Off; Actuator / Cap Colour:black; Switch Mounting:panel Mount; Contact Current Max:15A Rohs Compliant: Yes
Rocker Switch, SPST, On-off, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount
Rocker Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with Solder Lug

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI