Carling Technologies CMB-103-27GNN-W-A

Circuit Breaker; Thermal; 1P; White; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC
$ 2.655
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies CMB-103-27GNN-W-A.

IHS

Datasheet5 pagine3 anni fa

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-6.76%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Carling TechnologiesCLB-103-27E3N-B-A
Circuit Breaker Thermal Push-To-Reset Black Button 1P 10A 125-250VAC 32VDC
Carling TechnologiesCMB-073-27G3N-B-J
Circuit Breaker Thermal 1 Pole Push-To-Reset 7A No Indicator Plate 125-250VAC
Carling TechnologiesCLB-103-27E3N-W-A
Circuit Breaker; Thermal; 1P; Wht; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC

Descrizioni

Descrizioni di Carling Technologies CMB-103-27GNN-W-A fornite dai suoi distributori.

Circuit Breaker; Thermal; 1P; White; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 32VDC, Panel Mount
Thermal Circuit Breaker, 1 Pole, 10A; Product Range:cmb Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:32V; Voltage Rating Vac:250V; Circuit Breaker Mounting:panel Rohs Compliant: Yes
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI