Carling Technologies CA3-B0-24-650-321-C

Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
$ 128.311
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies CA3-B0-24-650-321-C.

IHS

Datasheet26 pagine8 anni fa

Electro Sonic

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Sensata / AirpaxAPL111-1REC4-62-603-AM
APL111-1REC4-62-603-AM /POLE # 3 /PROD FAMILY: 0204
Sensata / AirpaxAPL111-1REC4-62-603-M
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Sensata / AirpaxAPL111-1-61-603
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Carling TechnologiesCA3-B0-21-650-12A-C
Circuit Breaker Hydraulic Magnetic 3 Pole Handle Ultra Short Delay 50A
Carling TechnologiesCA3-B0-34-650-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Carling TechnologiesCA3-B0-34-640-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC

Descrizioni

Descrizioni di Carling Technologies CA3-B0-24-650-321-C fornite dai suoi distributori.

Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, 150VDC, Panel Mount
Circuit Breakers 3-pole, Handle, 50 amp circuit breaker, Stud 1/4-20 terminals, UL 1077 Recognized CSA Accepted
CIRCUIT BREAKER, 3 POLE, 50A, 277VAC
80V 277V 3 50A , 64.53mm*63.5mm
CIRCUIT BREAKER, 3 POLE, 50A, 277VAC; Pr; CIRCUIT BREAKER, 3 POLE, 50A, 277VAC; Product Range:C Series; Current Rating:50A; No. of Poles:3 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:160s; Dielectric Strength:1.96kV

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI