Carling Technologies CA2-B0-34-630-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 30A, Panel, 2 Pole, 480 WYE/277VAC
$ 84.01
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies CA2-B0-34-630-121-C.

RS (Formerly Allied Electronics)

Datasheet26 pagine9 anni fa
Datasheet24 pagine13 anni fa
Datasheet9 pagine18 anni fa

Electro Sonic

Farnell

Newark

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+6.34%

Supply Chain

Country of OriginMexico
Introduction Date2016-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Carling TechnologiesC12-B0-34-635-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-635-131-E
Carling TechnologiesAB2-A0-03-630-2D1-C
Circuit Breaker Hydraulic Magnetic 2 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Carling TechnologiesAA2-B0-26-630-1B1-C
Magnetic Circuit Breaker, 2 Pole(s), 30A, 277VAC, Panel Mount
Sensata / AirpaxIEGH11-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 30A 250VAC 80VDC UL1077 2 POLE
Sensata / AirpaxR21-62-30.0A-36259-4-U
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES
Sensata / AirpaxIEGH66-1-62-30.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 30A

Descrizioni

Descrizioni di Carling Technologies CA2-B0-34-630-121-C fornite dai suoi distributori.

Circuit Breaker, Magnetic/Hydraulic, Handle, 30A, Panel, 2 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 2Pole 30A 480VAC/277VAC
Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VAC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 30 A TWO POLE
Circuit Breaker, Hydromagnetic, 2P, 480V, 30A; Product Range:c Series; Current Rating:30A; No. Of Poles:2 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:1.96Kv; Voltage Rating Vac:250V Rohs Compliant: Yes
CA2-B0-34-630-121-C, Carling Technologies' C-Series hydraulic magnetic circuit breakers are designed for those applications requiring higher amperage and voltage handling capability in a smaller package. The C-Series UL489 circuit breakers employ a unique arc chute design, which results in obtaining higher interrupting capacities, up to 10,000 amps. Several actuator styles including sealed toggle, handle, rocker, visi-rocker with optional mid-trip handle and exclusive Rockerguard and Push-To-Reset bezel, which help prevent inadvertent actuation, are available.1-6 poles; ratings from 0.02-100amps, up to 480VAC or 80VDC & up to 240VAC or 125VDC for UL489 configurations; UL recognized, CSA, VDE -0642, UL1500, TUV, UL489 Listed, UL489A Listed

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI