Carling Technologies CA1-B0-34-650-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 1 Pole, 480 WYE/277VAC
$ 27.39
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies CA1-B0-34-650-121-C.

IHS

Datasheet26 pagine8 anni fa

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-28.17%

Supply Chain

Country of OriginMexico
Introduction Date2018-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Sensata / AirpaxAPL1-1REC4-52-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Sensata / AirpaxAPL1-1-53F-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Sensata / AirpaxIEG6-1-72-50.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 50A 250VAC 80VDC UL1077 1 POLE
Carling TechnologiesAA1-B0-34-640-5B1-C
Magnetic Circuit Breaker, 1 Pole(s), 40A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-650-5B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,50A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesAA1-B0-34-650-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 50A Screw ON-OFF Legend

Descrizioni

Descrizioni di Carling Technologies CA1-B0-34-650-121-C fornite dai suoi distributori.

Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 1 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 1Pole 50A 480VAC/277VAC
Magnetic Circuit Breaker, 1 Pole(s), 50A, 480VAC, 150VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 50 A ONE POLE
Magnetic Hydraulic Circuit Breaker; Product Range:c Series; Current Rating:50A; No. Of Poles:1 Pole; Input Voltage Vac:480Vac; Interrupting Capacity:-; Trip Time:-; Dielectric Strength:-; Voltage Ac:277V; Voltage Rating Vac:277V Rohs Compliant: Yes

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI