Carling Technologies BA2-B0-34-630-121-C

Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VAC, 80VDC, Panel Mount
$ 45.17
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Carling Technologies BA2-B0-34-630-121-C.

Newark

Datasheet20 pagine7 anni fa

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-0.03%

Supply Chain

Country of OriginMexico
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Carling TechnologiesC12-B0-34-635-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-635-131-E
Carling TechnologiesCA2-B0-34-635-13C-C
Circuit Breaker Hydraulic Magnetic 2Pole 35A 277VAC/480VAC
Carling TechnologiesAA2-B0-26-630-1B1-C
Magnetic Circuit Breaker, 2 Pole(s), 30A, 277VAC, Panel Mount
Sensata / AirpaxR21-62-30.0A-36259-4-U
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES
Sensata / AirpaxIEGH11-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 30A 250VAC 80VDC UL1077 2 POLE
Sensata / AirpaxIELHK11-1-72-30.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 30A 250VAC 80VDC UL1077 2 POLE

Descrizioni

Descrizioni di Carling Technologies BA2-B0-34-630-121-C fornite dai suoi distributori.

Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VAC, 80VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 30 A TWO POLE
Circuit Breaker, 30 A, 277 VAC, 2, Series Trip, 50/60 Hz, 0.11 in., 0.287 in.
Circuit Breaker, 2 Pole, 30A, 277Vac; Product Range:b Series; Current Rating:30A; No. Of Poles:2 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:100S; Dielectric Strength:1.5Kv Rohs Compliant: Yes

Alias del produttore

Carling Technologies ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Carling Technologies può anche essere conosciuto con i seguenti nomi:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI