La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Bulgin PX0931/03/P

Conn Circular PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk
$ 31.085
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Bulgin PX0931/03/P.

Master Electronics

Datasheet6 pagine0 anni fa

Farnell

Newark

Electro Sonic

X-ON

Cronologia dell'inventario

Trend di 3 mesi:
-32.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Amphenol IndustrialMS3102A16-10P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3102A-16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descrizioni

Descrizioni di Bulgin PX0931/03/P fornite dai suoi distributori.

Conn Circular PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk
Bulgin Connector Plug, Buccaneer 900 Series, 3 Pos, Panel Mount, Screw Lock, IP68, IP69K
CIRCULAR INDUSTRIAL AND MIL SPEC;
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug
900 Buccaneer Environmentally Sealed Plugs 3 POLE CHAS MT PLG
CONN RCPT MALE 3POS NICKEL SCREW
BUCCANEER900 3W SC PLG PNL MNT
PLUG, CHASSIS MOUNT, 3WAY; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector Body Material:Nylon
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = Buccaneer 900

Alias del produttore

Bulgin ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Bulgin può anche essere conosciuto con i seguenti nomi:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC