Brady PS-187-150-WT

Brady PS-187-150-WT Heat Shrink Polyolefin White Wire Marking Sleeves, 1.5 x .335"
$ 2,150.34
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Brady PS-187-150-WT.

Farnell

Datasheet5 pagine9 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Country of OriginUSA
Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descrizioni

Descrizioni di Brady PS-187-150-WT fornite dai suoi distributori.

Brady PS-187-150-WT Heat Shrink Polyolefin White Wire Marking Sleeves, 1.5 x .335"
PERMASLEEVE WIRE MARKING SLEEVES, 0.187 IN (4.75 MM) DIAMETER ROHS COMPLIANT: YES
Wire Sleeve; Single Printing; 1.5 x 3/16 in.; White; 2500/roll
PermaSleeve Heat Shrink Polyolefin White Wire Marking Sleeves, 1.5 x .335" 2500 per Roll, One-Sided
Cable Markers Printable Heat Shrink Polyolefin White Roll
IP SERIES PERMASLEEVE POLYOLEFIN WIRE MARKING SLEEVES
SleeveLabel,White,Polyolefin,3/16 in W
SLEEVE 0.187"DIAX1.5"W 1=2500PCS
SLEEVE, 0.187 IN DIA X 1.5 IN W
" Brady PS-187-150-WT Printer Label. Brady® PermaSleeve® Wire Marker Sleeve 1-Sided 1-1/2 in Length 1-1/2 in Width 20 to 10 AWG Wire White B-342 Polyolefin -94 to 267 deg F For Use With: Brady® IP® Series Label Printer and BradyPrinter™ PR Plus Series Label Printer. Additional Description: BRAD-PS-187-150-WT WIRE MKRTHTB342.187X1.5WHT2500EA/RL W X 8.510 MM H). Catalog Description: BRADY IP® Series PermaSleeve® Open 3"" Core Heat Shrink Polyolefin Shrink Tubing - White. Brand Name: Brady®. Sub Brand: PermaSleeve®. Type: Heat Shrink Tubing. Special Features: Heat-Shrinkable Self-Extinguishing. Application: Cable & Wire Marking. Standard: ASTM D 2671 ASTM E 162 ASTM E 662 ASTM G 155 MIL-STD-202 SAE-AMS-DTL-23053 SAE-AS-81531 UL Recognized. Color: White. Material: Brady B-342 Heat Shrink Polyolefin. Height: 0.335 IN. Width: 1.5 IN. Diameter: 0.187 in Diameter as Supplied. Temperature Range: -94 to 267 DEG F. Printer Type: BRADY IP® Series Label Printer BRADYPRINTER™ PR Plus Series Label Printer. Labels per Package: 2500. Shrink Ratio: 3:1. Wire Size: 20 AWG to 10 AWG (0.062 in to 0.15 in). Number of Printable Sides: Single-Side Printable. Print Method: Thermal Transfer. Suggested Ribbon Series: R2000 R4300 R4502S R5000 R6600 R6700. Resistance Properties: Chemical-Resistant Corrosion-Resistant Humidity-Resistant Smear-Resistant UV-Resistant Weather-Resistant. Label/M."

Alias del produttore

Brady ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Brady può anche essere conosciuto con i seguenti nomi:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)