Bourns 6630S1D-B28-A103

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
$ 23.22
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Bourns 6630S1D-B28-A103.

IHS

Datasheet3 pagine8 anni fa

Electro Sonic

element14 APAC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-01
LTD Date2019-11-01

Parti correlate

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 50V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descrizioni

Descrizioni di Bourns 6630S1D-B28-A103 fornite dai suoi distributori.

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Potentiometer, Conductive Plastic, 1W, 10000ohm, 15% +/-Tol, 500ppm/Cel
POTENTIOMETER, 1W, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 15%; Product Range: -; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1;
POTENTIOMETER, 1W, 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 15%; Voltage Rating:750V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (20-Jun-2011); Body Diameter:22.23mm; Lead Length:9.65mm; Mounting Type:Panel; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Conductive Polymer; Series:6630; Shaft Length - Metric:22.23mm; Temperature Coefficient:± 500ppm/°C; Termination Type:Axial Lugs

Alias del produttore

Bourns ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Bourns può anche essere conosciuto con i seguenti nomi:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.