Bourns 4610X-104-471/681L

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 470 Ohm 680 Ohm ±100PPM/C
$ 0.177
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Bourns 4610X-104-471/681L.

IHS

Datasheet3 pagine5 anni fa
Datasheet2 pagine18 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Res Thick Film NET 680 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 680 Ohm 2% 1.25 Watt BUS 10-Pin Sip Pin Through Hole
Res Thick Film NET 680 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063681P
Res Thick Film NET 680 Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components770101681P
Res Thick Film NET 680 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081681P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 680ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descrizioni

Descrizioni di Bourns 4610X-104-471/681L fornite dai suoi distributori.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 470Ohm 680Ohm ±100ppm/C
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 470 Ohm/680 Ohm 2% 1.25W ±100ppm/C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistance:680Ohm; Network Circuit Type:Dual Terminator; No. Of Resistors:104Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:- Rohs Compliant: Yes |Bourns, Inc. 4610X-104-471/681L

Alias del produttore

Bourns ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Bourns può anche essere conosciuto con i seguenti nomi:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.