Analog Devices MAX6457UKD0B+T

IC SUPERVISOR LOW CUR VOLT MON / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
$ 4.68
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices MAX6457UKD0B+T.

Analog Devices

Official datasheet0 pagine0 anni fa

Upverter

Augswan

Farnell

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
-2.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Parti correlate

Analog DevicesMAX6458UKD0B+T
MAX6458: High-Voltage, Low-Current Voltage Monitor, -40°C to +125°C, SOT23, 5Pin
Analog DevicesMAX6459UTB+T
Volt Supervisor Monitor 4V to 28V 6-Pin SOT-23 T/R
Analog DevicesMAX6458UKD0A+T
MAX6458 Series 1.17 to 1.255 V 210 ms Surface Mount Open Drain Monitor - SOT-23
Texas InstrumentsLM8364BALMF20
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMFX20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85

Descrizioni

Descrizioni di Analog Devices MAX6457UKD0B+T fornite dai suoi distributori.

IC SUPERVISOR LOW CUR VOLT MON / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
MAX6457 Series 1.194 V 90 ms SMT Open Drain Voltage Supervisor - SOT-23-5
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
High-Voltage, Low-Current Voltage Monitors in SOT Packages
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 125C 0.0125mA 2.9mm 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 28V, SOT-23-5; Threshold Voltage: 1.228V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pin

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MAX6457UKD0B-T