Analog Devices LTC3025EDC-2#TRMPBF

LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
$ 2.669
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices LTC3025EDC-2#TRMPBF.

Upverter

Datasheet14 pagine15 anni fa

Linear Technology

Farnell

Newark

Component Distributors Inc.

Cronologia dell'inventario

Trend di 3 mesi:
+14.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

STMicroelectronicsLD39130SPUR
300 mA very low quiescent current Linear regulator IC with automatic Green mode
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
MCP1700 Series 3 V 250 mA Fixed SMT Low Quiescent Current LDO - DFN-6
LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R

Descrizioni

Descrizioni di Analog Devices LTC3025EDC-2#TRMPBF fornite dai suoi distributori.

LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
Lead Free Positive SMD/SMT Fixed Linear Voltage Regulator IC 125C 300mA 45mV
IC REG LDO 1.2V 0.5A 6DFN / LDO Regulator Pos 1.2V 0.5A 6-Pin DFN EP T/R
Dp-Linreg 1.2V, 500 Ma Micropower, Vldo Linear Regulator
Low voltage differential Regulator (LDO)
Adjustable Positive LDO Regulator
IC, LDO REG, 1.2V, 500MA, UP, 6DFN; Output Type: Fixed; Input Voltage Min: 900mV; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 85mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; Base Number: 3025; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.3A; Output Voltage: 3.6V; Output Voltage Nom.: 1.2V; Primary Input Voltage: 5.5V; Supply Voltage Min: 0.9V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LTC3025EDC-2-TRMPBF
  • LTC3025EDC2#TRMPBF