Analog Devices HMC9059LP5E

Up/Down Conv Mixer 13500MHz 32-Pin QFN T/R
Scheda dati
Pagina del produttore

Prezzo e stock

Distributore
SKU
Min
Pkg
Prezzi all'ingrosso

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices HMC9059LP5E.

Analog Devices

Datasheet2 pagine10 anni fa

Farnell

Newark

element14 APAC

Descrizioni

Descrizioni di Analog Devices HMC9059LP5E fornite dai suoi distributori.

Up/Down Conv Mixer 13500MHz 32-Pin QFN T/R
I/Q UPCONVERTER, 9.5-13.5GHZ, LFCSP-32; Frequency Min:9.5GHz; Frequency Max:13.5GHz; Supply Voltage Min:-; Supply Voltage Max:-; RF IC Case Style:LFCSP; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)
The HMC9059 is a compact gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter in a RoHS compliant, low stress injection molded plastic LFCSP package that operates from 9.5 GHz to 13.5 GHz. This device provides a small signal conversion gain of 15 dB with 22 dBc of sideband rejection. The HMC9059 uses a radio frequency (RF) amplifier preceded by an in-phase/quadrature (I/Q) mixer, where the local oscillator (LO) is driven by a driver amplifier. IF1 and IF2 mixer inputs are provided, and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of the unwanted sideband. The HMC9059 is a much smaller alternative to hybrid style single-sideband (SSB) upconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface-mount manufacturing techniques. Applications Point to point and point to multipoint radios Military radars, electronic warfare (EW) and electronic intelligence (ELINT) Satellite communications Sensors

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated