Analog Devices DS1866Z+

Pot Digital 1 Element 8 POS 10 kOhm 2.7V ±20% 8-SOIC Tube
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices DS1866Z+.

Augswan

Datasheet5 pagine26 anni fa

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Parti correlate

MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MicrochipMCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL8 SOIC 3.90MM(.150IN) T/R
Analog DevicesDS1804Z-010+
Digital Potentiometer; 8Pins; 8L SOIC ; 5.5 V (Max.) Voltage, Range
Analog DevicesAD8400ARZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC DCP SNGL 10K 8-SOIC
Analog DevicesDS1809Z-010+
DS1809 Series 64 Tabs 10 kOhm Non-Volatile SMT Digital Potentiometer - SOIC-8

Descrizioni

Descrizioni di Analog Devices DS1866Z+ fornite dai suoi distributori.

Pot Digital 1 Element 8 POS 10 kOhm 2.7V ±20% 8-SOIC Tube
DS1866 Parallel e3 Lead Free digital potentiometer 3/5V 10kOhm 4.9mm -40C~85C
Digital Potentiometer 8POS 10k Ohm Single 8-Pin SOIC Tube
DIGITAL POT, 10K, SINGLE, NSOIC-8; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Parallel; Track Taper: Logarithmic; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: NSOIC; No. of Pins: 8Pins; No. of Steps: 8; Temperature Coefficient: 750ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 8-Tap Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated