Analog Devices ADP2105ACPZ-1.5-R7

Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin LFCSP EP T/R
$ 1.27
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADP2105ACPZ-1.5-R7.

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADP2105ACPZ-1.5-R7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3D
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti correlate

Texas InstrumentsTPS61032RSAR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
Texas InstrumentsTPS61031RSAR
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
Texas InstrumentsTPS62110RSAT
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85

Descrizioni

Descrizioni di Analog Devices ADP2105ACPZ-1.5-R7 fornite dai suoi distributori.

Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin LFCSP EP T/R
ROHS3Compliant Fixed Positive Surface Mount Switching Regulator IC 125C 1.2MHz 1A 1mm
1 Amp/1.5 Amp/2 Amp Synchronous, Step-Down DC-to-DC Converters | IC REG BUCK 1.5V 1A 16LFCSP
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5.5V; Voltage Tolerance ±:0.5%; Output Voltage Adjustable Max, Vout:1.545V; Output Voltage Adjustable Min, Vout:1.455V ;RoHS Compliant: Yes
The ADP2105/ADP2106/ADP2107 are low quiescent current, synchronous, step-down dc-to-dc converters in a compact 4 mm × 4 mm LFCSP_VQ package. At medium to high load currents, these devices use a current-mode, constant-frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2105/ADP2106/ADP2107 use a pulse frequency modulation (PFM) control scheme under light load conditions that reduces switching frequency to save power. The ADP2105/ADP2106/ADP2107 run from input voltages of 2.7 V to 5.5 V, allowing single Li+/Li- polymer cell, multiple alkaline/NiMH cells, PCMCIA, and other standard power sources. The output voltage of ADP2105/ADP2106/ADP2107-ADJ is adjustable from 0.8 V to the input voltage, whereas the ADP2105/ADP2106/ADP2107-xx are available in preset output voltage options of 3.3 V, 1.8 V, 1.5 V, and 1.2 V. Each of these variations is available in three maximum current levels, 1 A (ADP2105), 1.5 A (ADP2106), and 2 A (ADP2107). The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. During logic-controlled shutdown, the input is disconnected from the output, and it draws less than 0.1 µA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and programmable soft start to limit inrush current at startup. Applications Mobile handsets Portable media players PDAs and palmtop computers Digital Cameras Smart Phones GPS

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADP2105ACPZ1.5R7