Analog Devices AD8004SQ

Quad 3000 V/㎲, 35 mW Current Feedback Amplifier | IC OPAMP CFA 4 CIRCUIT 14CERDIP
$ 5.46
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD8004SQ.

Upverter

Datasheet16 pagine23 anni fa
Datasheet17 pagine23 anni fa

SHENGYU ELECTRONICS

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD8004SQ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti correlate

Analog DevicesAD713AQ
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14

Descrizioni

Descrizioni di Analog Devices AD8004SQ fornite dai suoi distributori.

Quad 3000 V/㎲, 35 mW Current Feedback Amplifier | IC OPAMP CFA 4 CIRCUIT 14CERDIP
OP Amp Quad Current Fdbk ±6V/12V 14-Pin CDIP Tube
The AD8004 is a quad, low power, high speed amplifier designed to operate on single or dual supplies. It utilizes a current back architecture and features high slew rate of 3000 V/µs making the AD8004 ideal for handling large amplitude pulses. Additionally, the AD8004 provides gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase error of 0.04% and 0.10°. This makes the AD8004 suitable for video electronics such as cameras and video switchers. The AD8004 offers low power of 3.5 mA/amplifier and can run on a single +4 V to +12 V power supply, while being capable of delivering up to 50 mA of load current. All this is offered in a small 14-pin DIP or 14-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power are critical. The outstanding bandwidth of 250 MHz along with 3000 V/µs of slew rate make the AD8004 useful in many general purpose, high speed applications where dual power supplies of up to feed ±6 V and single supplies from 4 V to 12 V are needed. The AD8004 is available in the industrial temperature range of -40°C to +85°C in the N and R packages, and in the Military temperature range of -55°C to +125°C in the Q package.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated