Analog Devices AD8000YRDZ-REEL

1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC
$ 1.78
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD8000YRDZ-REEL.

Analog Devices

Datasheet21 pagine13 anni fa
Datasheet20 pagine16 anni fa

Augswan

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-12.50%

Modelli CAD

Scarica il simbolo Analog Devices AD8000YRDZ-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti correlate

RenesasEL5100ISZ
IC, OP-AMP, 200 MHz, 2200 V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Am
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Texas InstrumentsOPA693IDR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsLMH6551MAX/NOPB
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 500muV 370000kHz
ElantecEL5100IS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9022mm 2muA 6V 200MHz

Descrizioni

Descrizioni di Analog Devices AD8000YRDZ-REEL fornite dai suoi distributori.

1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N EP T/R
The AD8000 is an ultra-high speed, high performance, current feedback amplifier. Using ADI's proprietary eXtra Fast Complementary Bipolar (XFCB) process, the amplifier can achieve a small signal bandwidth of 1.5 GHz and a slew rate of 4100 V/µs. The AD8000 has low spurious-free dynamic range (SFDR) of 75dBc @ 20 MHz and input voltage noise of 1.6 nV/vHz. The AD8000 can drive over 100 mA of load current with minimal distortion. The amplifier can operate on +5 V to ±6 V. These specifications make the AD8000 ideal for a variety of applications including high speed instrumentation. The AD8000 power-down mode reduces the supply current to 1.3mA. The amplifier is available in a tiny 8-lead LFCSP package, as well as an 8-lead SOIC package. The AD8000 is rated to work over the extended industrial temperature range (-40°C to +125°C). A triple version of the AD8000 (AD8003) is under development. Applications Professional video High speed instrumentation Video switching IR/RF gain stage CCD imaging

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated