Descrizioni di Analog Devices AD5660BRJZ-2500RL7 fornite dai suoi distributori.
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
10us 5V 16-Bit SOT-23-8 Digital to Analog Converters (DAC) ROHS
SOT-23-8 Voltage - Buffered String DAC AD5660 digital to analog converter 2.5V 10mus 125ksps 16LSB
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Dac, 16Bit, Sot-23-8, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5660BRJZ-2500RL7
DAC, 16BIT, 5V, 5PPMC, +-16LSB, 8SOT23; Resolution (Bits): 16bit; Sampling Rate: 125kSPS; Data Interface: SPI; Supply Voltage Range: 4.5V to 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 8Pins; Input Channel Type: Single Ended; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: AD5660 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Operating Temperature Range: -40°C to +105°C; Supply Current: 550µA; Supply Voltage Range - Analogue: 2.7V to 5.5V
The AD5620/AD5640/AD5660, members of the nanoDAC family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DA Cs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/oC reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/oC reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 uW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifierR^s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards.