Analog Devices AD5273EVAL

Board Eval For AD5273
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5273EVAL.

Descrizioni

Descrizioni di Analog Devices AD5273EVAL fornite dai suoi distributori.

BOARD EVAL FOR AD5273
The AD5273 is a 64-position, one-time programmable (OTP) digital potentiometer4 that employs fuse link technology to achieve permanent program setting. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. It allows unlimited adjustments before permanently setting the resistance values. The AD5273 is programmed using a 2-wire, I2C®-compatible digital control. During write mode, a fuse blow command is executed after the final value is determined, thereby freezing the wiper position at a given setting (analogous to placing epoxy on a mechanical trimmer). When the permanent setting is achieved, the value does not change, regardless of the supply variations or environ-mental stresses under normal operating conditions. To verify the success of permanent programming, Analog Devices, Inc., patterned the OTP validation such that the fuse status can be discerned from two validation bits in the read mode. In addition, for applications that program the AD5273 at the factory, Analog Devices offers device programming software2 running on Windows® NT®, Windows 2000, and Windows XP operating systems. This software application effectively replaces any external I2C controllers, which in turn enhances the user system’s time-to-market.p> The AD5273 is available in 1 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ resistances and in a compact 8-lead SOT-23 standard package. It operates from −40°C to +105°C. Along with its unique OTP feature, the AD5273 lends itself well to general digital potentiometer applications due to its effective resolution, array resistance options, small footprint, and low cost. An AD5273 evaluation kit and software are available. The kit includes the connector and cable that can be converted for factory programming applications. For applications that require dynamic adjustment of resistance settings with nonvolatile EEMEM, users should refer to the AD523x and AD525x families of nonvolatile memory digital potentiometers. Applications System calibrations Electronics level settings Mechanical potentiometers and trimmer replacement Automotive electronics adjustments Transducer circuit adjustments Programmable filters up to 6 MHz BW3 1 OTP allows unlimited adjustments before permanent setting. 2 Analog Devices cannot guarantee the software to be 100% compatible to all systems due to the wide variation in computer configurations. 3 Applies to 1 kΩ parts only. 4 The terms digital potentiometer, VR, and RDAC are used interchangeably. Data Sheet, Rev. G, 7/08

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated