Analog Devices AD5253BRUZ100

ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 1.05mm
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5253BRUZ100.

Analog Devices

Datasheet32 pagine13 anni fa
Datasheet32 pagine16 anni fa

Augswan

DigiKey

Modelli CAD

Scarica il simbolo Analog Devices AD5253BRUZ100, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Simbolo
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti correlate

Analog DevicesAD5251BRUZ100
ROHS3Compliant Surface Mount Surface Mount Linear Digital Potentiometer ±20% -40C~105C 5muA 1mm
Digital Potentiometer (POT), 64-Tap, with I2C Interface
Analog DevicesAD5203ARUZ100-REEL
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
Analog DevicesAD5203ARUZ100
4-Channel, 64-Position Digital Potentiometer | IC DGT POT 100KOHM 64TAP 24TSSOP
Analog DevicesDS1844E-100
Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20
Analog DevicesDS1806E-100
Digital Potentiometer 64POS 100KOhm Hex 20-Pin TSSOP

Descrizioni

Descrizioni di Analog Devices AD5253BRUZ100 fornite dai suoi distributori.

ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 1.05mm
QUAD 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
DIGIPOT 8BIT I2C EEMEM 100K, 5253; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:4; No. of Positions:64; Resistance, End-to-End:100kohm; Interface Type:I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5253; Clock Frequency:400kHz; IC Generic Number:5253; Logic Function Number:5253; Track Resistance:100kohm
The AD5253/AD5254 are quad-channel, I2C®, nonvolatile mem-ory, digitally controlled potentiometers with 64/256 positions, respectively. These devices perform the same electronic adjust-ment functions as mechanical potentiometers, trimmers, and variable resistors. The parts’ versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components, look-up table, or system identification information. The AD5253/AD5254 allow the host I2C controllers to write any of the 64-/256-step wiper settings in the RDAC registers and store them in the EEMEM. Once the settings are stored, they are restored automatically to the RDAC registers at system power-on; the settings can also be restored dynamically. The AD5253/AD5254 provide additional increment, decrement, +6 dB step change, and –6 dB step change in synchronous or asynchronous channel update mode. The increment and decrement functions allow stepwise linear adjustments, with a ± 6 dB step change equivalent to doubling or halving the RDAC wiper setting. These functions are useful for steep-slope, nonlinear adjustments, such as white LED brightness and audio volume control. The AD5253/AD5254 have a patented resistance-tolerance storing function that allows the user to access the EEMEM and obtain the absolute end-to-end resistance values of the RDACs for precision applications.The AD5253/AD5254 are available in TSSOP-20 packages in 1 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ options. All parts are guaranteed to operate over the –40°C to +85°C extended industrial temperature range. 1The terms nonvolatile memory and EEMEM are used interchangeably. 2The terms digital potentiometer and RDAC are used interchangeably.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated