Analog Devices AD5062ARJZ-1500RL7

Dac 1-CH R-2R 16-BIT 8-PIN SOT-23 T/r
$ 5.83
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5062ARJZ-1500RL7.

Upverter

Datasheet20 pagine17 anni fa

SHENGYU ELECTRONICS

element14 APAC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD5062ARJZ-1500RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.83
$ 11.185
$ 11.185
Stock
125,095
128,999
128,999
Authorized Distributors
1
6
6
Case/Package
SOT
SOT
SOT
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Parti correlate

Analog DevicesAD5060ARJZ-2500RL7
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23
Analog DevicesAD5060ARJZ-1500RL7
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23
Analog DevicesAD5060YRJZ-1500RL7
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23

Descrizioni

Descrizioni di Analog Devices AD5062ARJZ-1500RL7 fornite dai suoi distributori.

DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R
Digital To Analog Converter Dac, 16 Bit, Full Reel
IC, DAC, 16BIT; Resolution (Bits):16bit;; IC, DAC, 16BIT; Resolution (Bits):16bit; Sampling Rate:1.3MSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:650µA; Digital IC Case Style:SOT-23; No. of Pins:8
The AD5062, a member of ADI’s nanoDAC® family, is a low power, single 16-bit unbuffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply. The part offers a relative accuracy specification of ±1 LSB, and operation is guaranteed monotonic with a ±1 LSB DNL specification. The part uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz, and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the AD5062 is supplied from an external VREF pin. A reference buffer is also provided on-chip. The part incorporates a power-on reset circuit that ensures the DAC output powers up to zero scale or mid-scale and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to typically 300 nA at 5 V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. Total unadjusted error for the part is <0.8 mV. This part exhibits very low glitch on power-up. Product Highlights Available in a tiny 8-lead SOT-23 package. 16-bit accurate, 1 LSB INL. Low glitch on power-up. High speed serial interface with clock speeds up to 30 MHz. Three power-down modes available to the user. Reset to known output voltage (zero-scale or mid-scale). Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5062ARJZ-1500-RL7
  • AD5062ARJZ1500RL7