Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Amphenol T812108A101CEU

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 8 Contacts, Cable Mount
$ 0.467
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol T812108A101CEU.

IHS

Datasheet1 pagina15 anni fa

TME

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount
Amphenol Communications SolutionsT812124A100CEU
Wire-To-Board Connector, T812 Series, IDC / IDT, Receptacle, 24, 2.54 mm, Gold Plated Contacts
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity281839-3
TE Connectivity 281839-3 Unshrouded Female Connector 2x03 Positions
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass

Descrizioni

Descrizioni di Amphenol T812108A101CEU fornite dai suoi distributori.

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 8 Contacts, Cable Mount
Conn IDC Connector SKT 8 POS 2.54mm IDT RA Cable Mount
Wire-To-Board Connector, With Strain Relief, T812 Series, Idc/Idt, Receptacle, 8, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions T812108A101CEU
SOCKET, IDC, S/RELIEF, 2.54MM, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: T812 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Immagini

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems