Amphenol D38999/20MA35PN-LC

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 35.575
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/20MA35PN-LC.

element14 APAC

Datasheet1 pagina14 anni fa
Datasheet53 pagine19 anni fa

Farnell

JRH Electronics

Arrow Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol AerospaceD38999/24FB98PN-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon CA3102E14S-6PF80A176
ITT / CannonCA3100E18-12PF80
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon CA3100E14S-6PF80A176
Amphenol AerospaceCTVPS00RF-9-35PA
Connector MIL-DTL-38999 Circular Receptacle 6 Position Pin Contact Crimp Straight Wall Mount

Descrizioni

Descrizioni di Amphenol D38999/20MA35PN-LC fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
Receptacle Housing,Threaded 6pin Composite 5A , 32.69mm*24.1mm*24.1mm
Recept |Amphenol Aerospace D38999/20MA35PN(LC)
CONN RCPT HSNG MALE 6POS PNL MNT
CONNECTOR, CIRCULAR, SIZE 9, 6WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20MA35PN L/C
  • D38999/20MA35PN(LC)
  • D38999/20MA35PNLC
  • D3899920MA35PNLC