Amphenol D38999/20FA35PA-LC

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 40.15
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/20FA35PA-LC.

Farnell

Datasheet1 pagina10 anni fa
Datasheet2 pagine13 anni fa

element14 APAC

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-67.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon CA3102E14S-6PF80A176
Amphenol AerospaceD38999/24FB98PN-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceCTVP00RW-9-35PB
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24MB98PA
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JA35PB
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FE6PD
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol D38999/20FA35PA-LC fornite dai suoi distributori.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular Housing Wall Mount Receptacle Pin Contact 6 Position 9 Shell Size
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive
CIRCULAR, SIZE 9, 6WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/20FA35PA L/C
  • D38999/20FA35PA(LC)
  • D38999/20FA35PALC
  • D3899920FA35PALC