Amphenol-Tuchel C01620K00310012

Circular Connector, Circular Industrial, Ecomate C016 Series, Right Angle Plug, 4 Contacts
$ 16.375
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol-Tuchel C01620K00310012.

IHS

Datasheet4 pagine13 anni fa

Newark

Farnell

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug

Descrizioni

Descrizioni di Amphenol-Tuchel C01620K00310012 fornite dai suoi distributori.

Circular Connector, Circular Industrial, Ecomate C016 Series, Right Angle Plug, 4 Contacts
C16-M ecomate Circular Connectors 3+PE MALE R/A BLK SCREW SILVER CONTACT
AMPHENOL IPG C016 20K003 100 12 Plug Circular ecomate 4p Screwclamp 90°
Circular Connector, Ecomate C016 Series, Plug, 4, Pin, Screw, Cable Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C016 20K003 100 12..
Plug ECOMATE C016 series, 4 pins (3+PE), male, right-angle, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contacts silver plated, screw, colour: black, IP67
PLUG, FREE, R/A, ECOMATE, 3+PE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupli; Available until stocks are exhausted
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Alias del produttore

Amphenol-Tuchel ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol-Tuchel può anche essere conosciuto con i seguenti nomi:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • C016 20K 003 100 12
  • C016 20K003 100 12
  • C016 20K003 100 12..
  • C016-20K003-100-12
  • C016-20K003100-12