Amphenol SV Microwave 3211-60118

Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag
$ 24.47
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol SV Microwave 3211-60118.

Cronologia dell'inventario

Trend di 3 mesi:
+33.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol SV Microwave1211-66139
RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, SB
Amphenol SV Microwave9311-60035
RF COAX Connector, SMP, PLUG, 50 OHM, PCB; Co; Connector Type:SMP Coaxial; Body Style:Straight
Amphenol SV Microwave1211-66138
RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, LD
Amphenol RF903-518J-51P
connector, rf coaxial, smb pcb edge mount jack recept, 4 legs, blunt post term, 50ohm
Amphenol RF132255-12
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF034-5013
CONN;RF;HD-BNC;STR;PCB JACK;BLKHD;50 OHMS;EDGE MOUNT;0.080 IN.THICK BOARD

Descrizioni

Descrizioni di Amphenol SV Microwave 3211-60118 fornite dai suoi distributori.

Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag
SMPM MALE QB PCB EDGE LAUNCH C INDIVIDUAL - TRAY (PACK FILL Q
CONN SMPM PLUG STR 50OHM EDGEMNT
SMPM P SB PCB EDGE MNT 65 GHz QB
Rf Coaxial Conn, Smpm Plug, 50 Ohm; Connector Type:Smpm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3211-60118

Alias del produttore

Amphenol SV Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol SV Microwave può anche essere conosciuto con i seguenti nomi:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave