Amphenol Socapex D38999/24ZF28AC

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Socapex D38999/24ZF28AC.

IHS

Datasheet1 pagina10 anni fa

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 28 POS Solder ST Wall Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JF28SN
CONNECTOR MIL-DTL-38999 Receptacle, 32 pins #20, crimp, key A, comp.-Cd, less cont.
Amphenol AerospaceD38999/20JF28PN
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 28 Contacts, Crimp Pin
Amphenol AerospaceD38999/26JF28SA
MIL Series Connector, 28 Contact(s), Composite, Female, Solder Terminal, Plug
Amphenol IndustrialMS27497T18B28S-LC
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Socapex D38999/24ZF28AC fornite dai suoi distributori.

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
TV 28C MIXED PIN RECP ZNI Allow 5-7 Days for BTO & warehouse Transfer
CIRCULAR CONNECTOR, RCPT, 19-28, PANEL
Tv 28C 26#20 2#16 Pin J/N Recp
CONN RCPT HSNG MALE 28POS PNL MT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONNECTOR, RCPT, 19-28, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 19-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: C; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Alias del produttore

Amphenol Socapex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Socapex può anche essere conosciuto con i seguenti nomi:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924ZF28AC