Amphenol Socapex D38999/24ZB2BE

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Socapex D38999/24ZB2BE.

IHS

Datasheet1 pagina10 anni fa

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-81.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO
Amphenol IndustrialMS3116E14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descrizioni

Descrizioni di Amphenol Socapex D38999/24ZB2BE fornite dai suoi distributori.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port Automotive
TV 2C 2#16 SKT RECP ZNI Allow 5-7 Days for BTO & warehouse Transfer
CIRCULAR CONNECTOR, RCPT, 11-2, PANEL
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONNECTOR, RCPT, 11-2, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 11-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: E; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Alias del produttore

Amphenol Socapex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Socapex può anche essere conosciuto con i seguenti nomi:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899924ZB2BE