Amphenol Sine Systems T 3360 002

Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
$ 9.991
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems T 3360 002.

IHS

Datasheet16 pagine9 anni fa

element14 APAC

Electro Sonic

Amphenol

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol Sine SystemsC091 31H005 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol-TuchelC09131H0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialMS3106A14S-5PX
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
ITT / CannonCA3106R14S-5PF42
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Crimp, Cable Mount |Itt Cannon CA3106R14S-5PF42

Descrizioni

Descrizioni di Amphenol Sine Systems T 3360 002 fornite dai suoi distributori.

Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = C 091 A

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • T 3360 002 U
  • T-3360-002
  • T3360 002
  • T3360-002
  • T3360/002
  • T3360002
  • T3360002U