Amphenol Sine Systems RTS6BS12N8P03

Straight plug with cord grip, 8 positions, size 12, pin contact, silicone rubber seal
$ 9.02
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems RTS6BS12N8P03.

IHS

Datasheet2 pagine5 anni fa

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-16.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrizioni

Descrizioni di Amphenol Sine Systems RTS6BS12N8P03 fornite dai suoi distributori.

Straight plug with cord grip, 8 positions, size 12, pin contact, silicone rubber seal
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Male cable connector 8 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
Plug, 8 Position, Male, Shell Size 12, with Silicone Seal
Bayonet Lock,Plug Housing 8pin Thermoplastic 13A
AQUARIUS KABELSTECKER 8POL. GR.12 IP68/69K
CONN PLUG HSNG MALE 8POS INLINE
RTS6BS12N8P03, AMPHENOL TUCHEL
CIRCULAR CONNECTOR, PLUG, 8POS, CRIMP; Product Range:ecomate Aquarius Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet RoHS Compliant: Yes
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = Eco/Mate AQUARIUS;RTS6BS

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RTS 6BS 12N 8P03