Amphenol Sine Systems RT0W71832PNH-K

Conn Circular PIN 32 POS ST Jam Nut 32 Terminal 1 Port RT360™ Automotive
$ 50.415
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems RT0W71832PNH-K.

Electro Sonic

Datasheet1 pagina11 anni fa

TME

Cronologia dell'inventario

Trend di 3 mesi:
-5.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Square Flange Receptacle |Souriau-Sunbank/eaton UT0W01832SH6
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01832PH6
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626SH6
ITT / CannonKPTC2E18-32P-D-MB
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 32, Pin, Crimp, Panel Mount
Amphenol IndustrialPT02SE-18-32PX
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE00E18-32P
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Sine Systems RT0W71832PNH-K fornite dai suoi distributori.

Conn Circular PIN 32 POS ST Jam Nut 32 Terminal 1 Port RT360™ Automotive
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Standard Circular Connector JAM NUT RECPT PIN 20AWG 32 PIN KIT
Receptacle Kit, Jam Nut, 32 Position, Male, Shell Size 18, with Machined Contacts, Size 20, 20-30AWG
Jam Nut Receptacle, Male, IP67 Sealed Metal Bayonet Coupling Connector Kit, Including Receptacle & Contacts, 20AWG, 5A/150V
RT0W71832PNH-K, AMPHENOL TUCHEL
CONN RCPT MALE 32POS GOLD CRIMP
MIL SPEC CIR CONN, RCPT, 32POS, CRIMP; Product Range:ecomate RM Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:32Contacts; Circular Contact Type:Crimp Pin; Coupling Style:-; Contact Material:

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RT0W718-32PNH-K
  • RT0W71832PNHK