Amphenol Sine Systems RT0W61210PNH

Circular Connector, RT360, RTOW Series, Cable Mount Plug, 10 Contacts, Zinc Alloy Body
$ 15.46
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems RT0W61210PNH.

IHS

Datasheet1 pagina11 anni fa

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Parti correlate

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol Sine SystemsT 3434 501
Nickel C091B ROHS3Compliant 2006 Circular Connector -40C~100C 7A 250V
Amphenol IndustrialPT06E-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descrizioni

Descrizioni di Amphenol Sine Systems RT0W61210PNH fornite dai suoi distributori.

Circular Connector, RT360, RTOW Series, Cable Mount Plug, 10 Contacts, Zinc Alloy Body
Eco-Mate 10 Position Size 12 Insert for Male Pin Circular Plug Housing
Conn Circular PIN 10 POS ST Cable Mount 10 Terminal 1 Port Automotive
CIRCULAR CONNECTOR PLUG 10 PIN MALE 20 AWG SHELL SIZE 12 ECOMATE RM SERIES
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AMPHENOL RT0W612-10PNH Circular Connector Housing, RT360, RTOW Series, Plug, 10 Ways, Pin, Cable Mount, 12-10
Amphenol Industrial RT0W61210PNH 圆形连接器
RS APAC
Plug, 10 Position, Male, Shell Size 12
CONN PLUG HSG MALE 10POS INLINE
Plug, Size 12, 10Way, Pin, Ip67; Product Range:Rt360, Rtow Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Zinc Alloy Body; Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W612-10PNH

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RT0W612-10PNH